RS PRO Girder Suspension Clip & Hanger 3 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩37,900.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
25 - 100₩1,516.00₩37,900.00
125 +₩1,248.00₩31,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-480
Distrelec 제품 번호:
304-18-699
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Girder Suspension Clip & Hanger

Material

Steel

Minimum Flange Thickness

1.5mm

Maximum Flange Thickness

3mm

Maximum Load

72kg

Standards/Approvals

No

COO (Country of Origin):
GB

ABB Girder Suspension Clip & Hanger, 72kg Maximum Load, Horisontal Flange Orientation - 7TCA084030R0448 AH-153


This girder suspension clip and hanger is engineered for robust support in various settings. It is well-suited for use in industrial and construction environments, accommodating horisontal flange orientations. Made from durable steel, this component has a maximum load capacity of 72kg, ensuring performance under challenging conditions.

Features & Benefits


• Supports flange thickness from 1.5mm to 3mm

• Designed for horisontal flange orientation for versatile installation

• Made from steel for enhanced durability

• Simple installation process with adjustable hanger clips

Applications


• Provides secure mounting in industrial settings

• Ideal for construction projects requiring dependable hardware

• Designed for needing heavy-duty girder support

Can it support a load greater than 72kg?


No, it is rated for a maximum load of 72kg.

Will it fit flanges thinner than 1.5mm?


No, the flange thickness must be between 1.5mm and 3mm.

Is it suitable for vertical flange orientations?


No, it is specifically designed for horisontal flange applications.

관련된 링크들