RS PRO Girder Cable Clip 15 mm

Subtotal (1 pack of 25 units)*

₩22,600.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
25 +₩904.00₩22,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-222
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Girder Cable Clip

Material

Steel

Maximum Flange Thickness

15mm

Minimum Flange Thickness

20mm

Finish

Passivated Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
GB

ABB ECA-1520 Girder Cable Clip, Flange Thickness 15 to 20mm, Steel - 7TCA084030R0975 ECA-1520


This girder cable clip is designed for effective cable management in various environments. With a flange thickness accommodating between 15mm and 20mm, it provides robust support for securing cables. Manufactured from steel, the clip ensures durability and resilience, making it suitable for both indoor and outdoor use.

Features & Benefits


• Stainless steel construction ensures resistance to corrosion

• Accommodates flange thickness from 15mm to 20mm

• Provides strong support for heavy-duty applications

• Suitable for use in humid and mildly corrosive environments

• Reduces installation time by simplifying cable management

• Galvanised and passivated finish for enhanced protection

Applications


• Used with structures requiring secure cable installation

• Suitable for industrial settings with fluctuating environmental conditions

• Ideal for electrical and mechanical needing reliable support

• Used in both indoor and outdoor installations for versatility

• Utilised in automation systems requiring robust cable clips

What are the environmental conditions this clip can withstand?


The steel construction, combined with galvanised and passivated finishes, allows it to perform well in humid and mildly corrosive environments, making it suitable for outdoor and industrial applications.

How does the flange thickness impact the product's performance?


The adjustable flange thickness of 15mm to 20mm enhances its versatility, allowing it to securely fit different cable sizes while maintaining stability during operation.

Can this clip be used in both residential and commercial settings?


Yes, its durable design and weather-resistant materials make it appropriate for use in a wide range of settings, including residential and commercial applications that require reliable cable support.

What is the advantage of using stainless steel over other materials?


Stainless steel offers superior resistance to rust and corrosion compared to other materials, ensuring a longer lifespan and lower maintenance needs when used in various environments.

관련된 링크들