Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure, IP66, IK07, 63 mm x 130 mm x 180 mm

Subtotal (1 unit)*

₩42,764.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩42,764.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
881-9736
제조사 부품 번호:
11041501
제조업체:
Spelsberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spelsberg

Body Material

Polystyrene

Product Type

Enclosure

External Height

63mm

External Width

180mm

External Length

130mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Shielding

Shielded

Series

TK PS

Standards/Approvals

cULus

IK Rating

IK07

Transparent Door

No

COO (Country of Origin):
DE

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:


IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 650 °C / HB

Operating temperature range -25 to +40 °C

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Approvals

cULus.

관련된 링크들