Spelsberg TK PS Series Grey Transparent Lid Polystyrene Enclosure, IP66, IK07, 75 mm x 130 mm x 130 mm

Subtotal (1 unit)*

₩31,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-275
제조사 부품 번호:
11100501
제조업체:
Spelsberg
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Spelsberg

Product Type

Enclosure

Body Material

Polystyrene

External Height

75mm

External Length

130mm

External Width

130mm

IP Rating

IP66

Colour

Grey

Lid Colour

Transparent

Shielding

Unshielded

Hazardous Area Certification

No

Series

TK PS

Standards/Approvals

RoHS

IK Rating

IK07

Transparent Door

Yes

COO (Country of Origin):
DE

Additional Features:


Grey (RAL 7035) polystyrene base and an un-bossed transparent polycarbonate cover. The Polystyrene box enclosure also includes polyurethane sealing, and polyamide 6 fibre glass reinforced cover screws.

What is the internal height?


The internal height is 63 mm;Outside height / external is 75 mm

Is the Enclosure/Box Insulated?


Rated insulation voltage AC 690 V;Rated insulation voltage DC 1000 V

How Do I Mount the Enclosure/Box?


You can wall mount using the through holes just below the lid fixings;You can also surface mount using the knockouts you will find at the bottom of the base

Can I use this enclosure/box outdoors?


No this enclosure is best suited for indoor use as it is not weather proof

Does this enclosure box contain any silicone?


This article is completely silicone free;Also free from heavy metal and PVC

What’s the difference between a polystyrene and a polycarbonate enclosure?


Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.;Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.;Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts


The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:


IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1

IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100

Flammability rating: VDE 0471, UL94, 650 °C / HB

Operating temperature range -25 to +40 °C

Wall mounting using through holes below lid fixing screws

Surface mounting using knockouts in bottom of base (sealing plugs provided)

Integrated polyurethane cover gasket

Halogen Free

Approvals

cULus.

관련된 링크들