Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 51 mm x 115 mm x 64 mm

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩19,560.00-
25 - 99₩18,820.003%
100 +₩17,980.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1026
Distrelec 제품 번호:
150-02-668
제조사 부품 번호:
1550WD
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

51mm

External Length

115mm

External Width

64mm

IP Rating

IP66

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Weight

160g

Standards/Approvals

RoHS

IK Rating

IK08

Transparent Door

No

Explosion Proof

No

Gasket Material

EVA Foam

COO (Country of Origin):
TW

Hammond Enclosure 115 (L) x 64 (W) x 51mm (H), Includes EVA Foam Gasket, Vibra Finished - 1550 Series - 1550WD


Give your circuit board durable protection using this enclosure from Hammond. It's just what you need to safeguard delicate connections against airborne contaminants, giving you the benefit of superior reliability and an extended service life. To minimise the risk of sharp edges snagging other components, the unit features a smooth vibra finish. As this enclosure is supplied with a lid and screws, you've got everything you need to securely close it. Internal posts and factory-tapped holes mean there's no risk of wiring getting tangled when you're screwing the lid shut.

Features & Benefits


• IP66-rated enclosure is dust-tight and protected against high-pressure water jets

• Easy to mount PCBs, thanks to its low side wall draft angle of 2° or less

• No internal ribs for convenient connector installation without extra milling

Applications


• Food and beverage industries

• Industrial engineering

• Laboratory and research facilities

• Aerospace technology

What material is the enclosure made from?


It's constructed out of a rugged die-cast aluminium alloy that resists impact and wear for compatibility with harsh environments. As this metal is also easy to machine, it's a cinch to customise your enclosure.

관련된 링크들