Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- RS 제품 번호:
- 868-5066
- 제조사 부품 번호:
- 1554F2GY
- 제조업체:
- Hammond
대량 구매 할인 받기
25개 더 담고 ₩33,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩33,840.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩33,840.00 | - |
| 25 - 99 | ₩32,500.00 | ₩33,500.00 |
| 100 + | ₩31,100.00 | ₩274,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 868-5066
- 제조사 부품 번호:
- 1554F2GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 88.9mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Weight | 190g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 88.9mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Weight 190g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 90 (W) x 60.5mm (H), Includes M4 Screws, UV Stabilised - 1554 Series - 1554F2GY
Keep your DIN rail components neatly boxed using this enclosure from Hammond. With compact dimensions of 120 (L) x 90 (W) x 60.5mm (D), it's the ideal size for storing and organising PCBs or small electronic devices. Thanks to its two-piece tongue-and-groove construction and sealed lid, you can rest assured it protects the contents against dust, oil and moisture. This makes it suitable for use in contaminated or humid industrial settings. For convenient assembly, this enclosure comes with internal DIN rail mounting tabs.
Features & Benefits
• Wear-resistant PC construction ensures an extended service life
• UV-stabilised material for compatibility with outdoor conditions
• Moulded PC guide cards for snappy circuit-board assembly
• Flame-retardant for safety, so it only burns for a brief period in the event of a fire
Applications
• Consumer electronics
• Food and beverage manufacturing
• Transportation industry
• Industrial automation
Does this enclosure handle regular opening and closing?
Yes. This product is suitable for repeated opening and closing, as its lid is secured with durable stainless steel machine screws that pop into durable bushings.
관련된 링크들
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 200 mm x 119.4 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 80 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 180.3 mm x 119.4 mm