Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 200 mm x 119.4 mm
- RS 제품 번호:
- 230-6481
- 제조사 부품 번호:
- 1554U2GY
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 ₩6,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩52,500.00
일시적 품절
- 2026년 12월 01일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩52,500.00 | - |
| 5 - 9 | ₩51,160.00 | ₩6,700.00 |
| 10 - 14 | ₩49,940.00 | ₩25,600.00 |
| 15 - 19 | ₩48,760.00 | ₩56,100.00 |
| 20 + | ₩47,280.00 | ₩104,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6481
- 제조사 부품 번호:
- 1554U2GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 88.9mm | |
| External Width | 119.4mm | |
| External Length | 200mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail | |
| Series | 1554 | |
| Standards/Approvals | cUL and UL 508A Listed (File E65324) for Polycarbonate versions, Not UL listed for ABS plastic versions, UL94-HB for ABS versions, UL94-5VA for Gray Polycarbonate versions, UL94V-0 for Clear and Smoked Polycarbonate versions | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 88.9mm | ||
External Width 119.4mm | ||
External Length 200mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail | ||
Series 1554 | ||
Standards/Approvals cUL and UL 508A Listed (File E65324) for Polycarbonate versions, Not UL listed for ABS plastic versions, UL94-HB for ABS versions, UL94-5VA for Gray Polycarbonate versions, UL94V-0 for Clear and Smoked Polycarbonate versions | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
관련된 링크들
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 80 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 180.3 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 80 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm