Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 72 mm x 140 mm x 102 mm
- RS 제품 번호:
- 868-1070
- 제조사 부품 번호:
- 1550KBK
- 제조업체:
- Hammond
대량 구매 할인 받기
13개 더 담고 ₩11,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩32,360.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩32,360.00 | - |
| 13 - 24 | ₩31,460.00 | ₩11,700.00 |
| 25 + | ₩30,160.00 | ₩55,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 868-1070
- 제조사 부품 번호:
- 1550KBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 72mm | |
| External Width | 102mm | |
| External Length | 140mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Standards/Approvals | RoHS | |
| Weight | 380g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 72mm | ||
External Width 102mm | ||
External Length 140mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Standards/Approvals RoHS | ||
Weight 380g | ||
Transparent Door No | ||
IK Rating IK08 | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 140 (L) x 102 (W) x 81mm (H), Die-Cast Aluminium Construction, Polyester Powder Coating - 1550 Series - 1550KBK
Box up your electronic instruments with this enclosure from Hammond. Thanks to the robust die-cast aluminium construction, it offers long-lasting protection against bumps and scrapes. The polyester powder-coated finish provides an extra barrier against corrosion and wear. As this type of paint is UV-resistant and won't peel off, it can deal with the elements. A removable lid gives you full access inside, meaning the installation and servicing of components is a doddle. Lap-joint construction means the box and lid fit together to achieve an IP54 rating. This indicates limited dust can get in and water splashes are shut out. The lid screws down, ensuring your kit is secure.
Features & Benefits
• Rib-free internal walls to maximise the space inside for your equipment
• Wall draft is no more than 2° for easy-peasy PCB fitting
• Lap-joint design boosts shielding from EMI and RFI
Applications
• Process control equipment
• Environmental monitoring
• Transport infrastructure
• IT systems
• Electronics manufacturing
Can I boost the IP rating of this enclosure?
Yes. The simple addition of a foam gasket (253-9489) boosts the enclosure's rating to IP66, so it's capable of being dust-tight and protected from powerful water jets. The gasket's self-adhesive backing means it's a doddle to fit.
관련된 링크들
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 25 mm x 80 mm x 55 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 51 mm x 115 mm x 64 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 105 mm x 222 mm x 146 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 62 mm x 275 mm x 175 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP66, IK08, 26 mm x 89 mm x 35 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 115 mm x 90 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 97 mm x 250 mm x 250 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 51 mm x 222 mm x 146 mm