Hammond 1550 Series Black Black Lid Aluminium Enclosure, IP54, IK08, 105 mm x 222 mm x 146 mm
- RS 제품 번호:
- 868-1060
- Distrelec 제품 번호:
- 110-43-149
- 제조사 부품 번호:
- 1550HBK
- 제조업체:
- Hammond
대량 구매 할인 받기
13개 더 담고 ₩32,240.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩62,420.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩62,420.00 | - |
| 13 - 24 | ₩59,940.00 | ₩32,240.00 |
| 25 + | ₩57,420.00 | ₩125,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 868-1060
- Distrelec 제품 번호:
- 110-43-149
- 제조사 부품 번호:
- 1550HBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 105mm | |
| External Length | 222mm | |
| External Width | 146mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 827g | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | EVA Foam | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 105mm | ||
External Length 222mm | ||
External Width 146mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals RoHS Compliant | ||
Weight 827g | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material EVA Foam | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, 222 (L) x 146 (W) x 105mm (D), Die-Cast Aluminium Construction, Black Colour - 1550 Series - 1550HBK
Looking for durable housing for electronic parts in your workplace? Get things undercover with this enclosure from Hammond. For easy wall mounting, it comes with pre-drilled holes and four M3.5 stainless steel, colour-matched screws, which saves you time and hassle. The unit's strong die-cast aluminium body handles corrosion and impact without breaking a sweat, making it the right choice for rugged industrial settings. The design is free from internal ribs, so it's easy to install cabling and connectors without any obstructions. This enclosure has a screw-down, tamperproof lid to prevent unauthorised access to the parts it houses.
Features & Benefits
• Smooth black powder paint finish ensures no sharp edges, reducing the risk of injury when handling
• Lap-joint construction provides reliable shielding from EMI and RFI, so you're assured of noiseless signal transmission
• Side wall draft angle of 2° or less makes it easy to mount PC boards
Applications
• Automotive industry
• Oil and gas plants
• Transportation facilities
How much does this enclosure weigh?
Despite its roomy dimensions of 222 (L) x 146 (W) x 105mm (D), this unit weighs just 827g, so it's a breeze to handle during installation.
관련된 링크들
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 51 mm x 222 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 222 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 101 mm x 222 mm x 146 mm
- Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 51.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 101.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 25 mm x 80 mm x 55 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 51 mm x 115 mm x 64 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 62 mm x 275 mm x 175 mm