Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 26 mm x 60 mm x 55 mm

대량 구매 할인 받기

25개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 1 개 단위 배송
  • 추가로 2026년 12월 15일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩13,000.00-
25 - 99₩12,480.004%
100 +₩11,960.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1032
Distrelec 제품 번호:
150-02-656
제조사 부품 번호:
1550WQ
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

26mm

External Length

60mm

External Width

55mm

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1550

Standards/Approvals

RoHS Compliant

Weight

80g

IK Rating

IK08

Gasket Material

EVA Foam

Explosion Proof

No

Hammond 1550 Series Diecast Aluminium Enclosures


The 1550 series of electronic instrument enclosures from Hammond are made from a rugged, diecast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.

Features and Benefits:


• Rugged, diecast aluminum alloy (tough yet easy to machine), electronic instrument enclosure.

• Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding

• Unpainted version is vibra finished for a smooth surface with no sharp edges

• Painted version is painted with tough - satin black polyester - powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance.

• Four M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid - into factory tapped holes.

• Designed to meet IP 54

• No internal ribs for easy installation of connectors without interference or additional milling

• Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid;• Color matched screws

Aluminium Enclosures


Note

Dimensions do not include the lid (add 4mm to height for the lid)

관련된 링크들