Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 88.9 mm x 160 mm x 160 mm
- RS 제품 번호:
- 230-6511
- 제조사 부품 번호:
- 1555SGY
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩48,300.00
일시적 품절
- 2026년 12월 15일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩48,300.00 | - |
| 5 - 9 | ₩47,120.00 | 2% |
| 10 - 14 | ₩45,920.00 | 4% |
| 15 - 19 | ₩44,720.00 | 7% |
| 20 + | ₩43,680.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6511
- 제조사 부품 번호:
- 1555SGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 88.9mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1555 | |
| Internal Mount Type | DIN Rail | |
| Mounting plate | Yes | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 88.9mm | ||
External Length 160mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 1555 | ||
Internal Mount Type DIN Rail | ||
Mounting plate Yes | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components "Styled lid version has three main advantages over our flat lid (1554 series). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
관련된 링크들
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 61 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 88.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 45.7 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 88.9 mm x 88.9 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 61 mm x 88.9 mm x 88.9 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 61 mm x 160 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 160 mm x 160 mm