Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 47 mm x 152 mm x 82 mm

Subtotal (1 unit)*

₩15,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
773-3132
Distrelec 제품 번호:
150-19-344
제조사 부품 번호:
1591XXDBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

47mm

External Width

82mm

External Length

152mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

126g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 152 (L) x 82 (W) x 47mm (H), No Knockouts, Black - 1591 Series - 1591XXDBK


When the going gets tough, safeguard your electronics with this enclosure from Hammond. Thanks to its durable lap-joint design, it's rated IP54, which means it resists dust and water sprays from every direction. The body's made from tough ABS so it withstands corrosion, impacts and abrasion. This unit has space-efficient dimensions of 152 (L) x 82 (W) x 47mm (H) to fit neatly into your infrastructure. Moulded-in PC board standoffs mean you're never wide of the mark when installing your components.

Features & Benefits


• Supplied with four M3x10mm Phillips screws so it's quick and easy to set up

• Internal screw posts have brass bushings so you can remove and replace the lid frequently without damaging the threads

• Low weight of 126g means it adds minimal strain to your setup

• Discreet black colour for unobtrusive installation

Applications


• IT networks

• Automated assembly lines

• Aerospace engineering

Does this product have any fire safety features?


Yes. It's made from flame-retardant ABS material that self-extinguishes in less than 10 seconds, so it won't contribute to a workplace fire.

Approvals

Material Flamability Rating: UL94-V0

관련된 링크들