Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 28 mm x 113 mm x 63 mm

Subtotal (1 unit)*

₩9,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
773-3120
Distrelec 제품 번호:
150-19-328
제조사 부품 번호:
1591XXBBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

28mm

External Width

63mm

External Length

113mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Internal Mount Type

PCB

Number of Knockouts

0

Weight

65g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 113 (L) x 63 (W) x 28mm (H), No Knockouts, Black - 1591 Series - 1591XXBBK


Need a reliable way to protect electronic equipment? Pick up this enclosure from Hammond. It has a lap-joint construction style that keeps out contaminants, so your sensitive components can get on with their jobs. The unit's ideal for mounting PCBs horizontally thanks to integral card guides that make installation a walk in the park. You'll also find handy standoffs in the lid to hold boards steady. The sturdy 2mm-thick ABS walls withstand impact to keep items safe and sound even in challenging environments.

Features & Benefits


• IP54 rating means it's protected against dust and water sprays from every direction

• Flame-retardant ABS housing self-extinguishes in under 10 seconds in the event of fire

• Durable brass bushings make repeated assembly and dismantling a breeze

• No knockouts mean you can cut connector entries to suit your needs

Applications


• IT networks

• Automated assembly lines

• Laboratories and testing facilities

How heavy is the enclosure?


At just 65g, it's easy to carry and doesn't add excess load to your infrastructure.

Do I need to buy fixings separately?


No. This product's supplied with four M3 x 10mm Phillips screws to secure the lid, so it's ready to assemble straight away.

Approvals

Material Flamability Rating: UL94-V0

관련된 링크들