RS PRO Grey Grey Lid Aluminium Enclosure, IP65, 106.5 mm x 222.2 mm x 146 mm
- RS 제품 번호:
- 517-3894
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩64,340.00
재고있음
- 15 개 단위 배송 준비 완료
- 추가로 2027년 2월 09일 부터 100 개 단위 배송
- 추가로 2027년 3월 09일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩64,340.00 |
| 25 - 124 | ₩61,760.00 |
| 125 + | ₩50,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3894
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 106.5mm | |
| External Width | 146mm | |
| External Length | 222.2mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 106.5mm | ||
External Width 146mm | ||
External Length 222.2mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS Pro Shielded Aluminium alloy ADC12 enclosure / box is designed to manage high temperature conditions not greater than 150°C and is a good quality aluminium. The enclosure is not sealed but has a lipped fitted lid which is securely screwed in place. The enclosure / box has a wall thickness of 2 mm.
What is the enclosure manufactured from?
Diecast aluminium alloy ADC 12 (LM2, BS1490).;ADC12 is a general purpose alloy. The alloy has good fluidity plus can be clear powder painted and finished with various chemical treatments.;LM2 is a pressure diecasting alloy conforming to BS1490 1988. The alloy is often specified as an alternative LM24 in pressure diecasting applications.
Is the enclosure sealed?
No, this enclosure is not sealed but is supplied with a lip providing a secure fit.;M3.5 x 9 mm coutersunk Screws keep the lid in place.
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
Features and Benefits
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm
FAQ's
Can the enclosure be used outside?
Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
관련된 링크들
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 106.5 mm x 222.2 mm x 146 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, 106.5 mm x 222.2 mm x 146 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 106.5 mm x 222.2 mm x 146 mm
- Deltron Flanged 481 Series Grey Die Cast Aluminium Enclosure, IP68, 106.7 mm x 222.3 mm x 146 mm
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP68, IP67, IP66, 106.7 mm x 222.3 mm x 146 mm
- Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 106.7 mm x 222.3 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 222 mm x 146 mm
- Hammond 1550 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, IK08, 105 mm x 222 mm x 146 mm