RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP67, 30 mm x 139.7 mm x 63.8 mm
- RS 제품 번호:
- 517-3715
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩39,240.00
재고있음
- 추가로 2026년 11월 02일 부터 256 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩39,240.00 |
| 25 - 124 | ₩37,660.00 |
| 125 + | ₩31,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3715
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Width | 63.8mm | |
| External Length | 139.7mm | |
| IP Rating | IP67 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Width 63.8mm | ||
External Length 139.7mm | ||
IP Rating IP67 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Flanged Shielded Die Cast Aluminium Enclosures
Brought to you by RS PRO, Shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. Mounting flanges are built into the body of the enclosure for easy mounting. Various sizes and wall thickness are available. All models are highly reliable and excellent quality.
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Good quality aluminium
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• No adhesive seal included
• High temperature strength
• Various size and wall thickness available
Enclosure options include:
Mounting
• Enclosures are flanged
• Flange is located at the bottom of the enclosure body
• Flange enables easy wall mounting
• External length dimensions include flanges
• PCB Mounting guides
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• No seal
How do I fix the lid to the base?
• The lid is lipped for a tight fit to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws secure the lid
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose DIN Rail mounted electrical components and shield them from interfering circumstances.
Typical Applications:
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. These general-purpose enclosures are commonly used in applications including:
관련된 링크들
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 30 mm x 139.7 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP65, 55 mm x 139.6 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 55 mm x 139.6 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 55.2 mm x 139.8 mm x 89.7 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP65, 55.2 mm x 139.8 mm x 89.7 mm
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 30.5 mm x 139.7 mm x 63.6
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 55.9 mm x 139.7 mm x 63.7
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP67, IP68, IP66, 55.9 mm x 139.7 mm x 89.1