Hammond 1599 Series Grey Grey Lid ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- RS 제품 번호:
- 514-1881
- 제조사 부품 번호:
- 1599KSGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,980.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩18,980.00 |
| 50 - 99 | ₩18,440.00 |
| 100 + | ₩18,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-1881
- 제조사 부품 번호:
- 1599KSGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Length | 220mm | |
| External Width | 140mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 2 | |
| Weight | 268g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Length 220mm | ||
External Width 140mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Internal Mount Type PCB | ||
Number of Knockouts 2 | ||
Weight 268g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 220 (L) x 140 (W) x 41mm (H), 2 Knockouts, ABS Material - 1599 Series - 1599KSGY
When there's dirt and debris in the air, choose this enclosure from Hammond to protect your equipment. It's especially well-suited to protecting potting boxes and small PCBs. The unit reliably stops contaminants from entering and disrupting the performance of your appliances, thanks to its lap-joint construction. It has two knockouts that make it quick and easy to thread your cabling through. The enclosure's light grey colour matches with neutral wall colours, making it a discreet choice for installation in public places.
Features & Benefits
• Lightweight at 268g, so doesn't add excess load to your infrastructure
• Hard-wearing ABS material resists impact, abrasion and corrosion for long-term performance
• Screw-down lid means there's no need for specialist tools during installation
• Integral vertical card guides mean slotting in PCBs is easy
• Fire-retardant housing self-extinguishes within 10 seconds to boost workplace safety
Applications
• IT networks
• Power utilities
• Industrial data networks
Does this enclosure have an IP rating?
It has an IP54 rating, which means it offers protection against dust and resists low-pressure water sprays from any direction.
관련된 링크들
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond 1599T Series Light Grey Grey Lid ABS Plastic Enclosure, IP54, 46 mm x 220 mm x 140 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Black Black Lid ABS General Purpose Enclosure, IP54, 41 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 86 mm x 34 mm x 170 mm
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 110 mm x 40 mm x 220 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 220 mm x 110 mm