Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- RS 제품 번호:
- 514-1926
- 제조사 부품 번호:
- 1599KBKBAT
- 제조업체:
- Hammond
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩45,020.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩45,020.00 |
| 50 - 99 | ₩44,140.00 |
| 100 + | ₩42,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-1926
- 제조사 부품 번호:
- 1599KBKBAT
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Length | 220mm | |
| External Width | 140mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 1599 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 2 | |
| Weight | 292g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Length 220mm | ||
External Width 140mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 1599 | ||
Internal Mount Type PCB | ||
Number of Knockouts 2 | ||
Weight 292g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
SKF Stud Cam Follower, 10 mm ID, 22 mm OD - KR22-PPA
This stud-type cam follower from SKF is the ideal choice for when you need to convert rotary motion to linear motion. A thick-walled outer ring enables it to withstand high radial loads, while the crowned raceways ensure a long service life. There's a hexagonal recess at the end of the stud, so it can be mounted easily using a hex key. The internal flange ring accommodates axial loads caused by skews to prevent damage from skidding. Lubrication is simple thanks to the supplied grease nipples.
• For concentric ring slide and track system bearings
• Operating temperature range of -30°C to +100°C
• Bore size of 10 mm
• Roller diameter of 22 mm
• Roller length of 12 mm
• Static load rating of 6700 N
• Dynamic load rating of 5500 N
Application Information
• Cam mechanisms
• Guideways
• Conveying and linear guidance systems
• Industrial equipment
What type of cage is used in this cam follower?
This cam follower uses polyamide 66 caging, which produces little friction and permits high speeds. In low lubrication conditions, the caging can reduce the risk of seizure and damage to other components in the system.
Approvals
Material Flamability Rating: UL94-V0
관련된 링크들
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 40 mm x 220 mm x 140 mm
- Hammond Black Flame Retardant ABS Handheld Enclosure, IP54, 220 mm x 40.5 mm x, 140 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 25 mm x 130 mm x 65 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 44 mm x 220 mm x 110 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 34 mm x 170 mm x 85 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 170 mm x 27 mm x, 135 mm