CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 60 mm x 190 mm x 120 mm

대량 구매 할인 받기

10개 더 담고 ₩9,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩33,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩33,400.00-
10 - 99₩32,460.00₩9,400.00
100 +₩31,520.00₩188,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-6891
제조사 부품 번호:
CRDCGG007
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Body Material

ABS

Product Type

Enclosure

External Height

60mm

External Length

190mm

External Width

120mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Shielding

No

Hazardous Area Certification

No

Series

7000

Standards/Approvals

No

CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000


Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.

Features and Benefits:


• Lid and base moulded in ABS

• Temperature resistance of up to 85°C

• IP65 rated when supplied gasket fitted

• Fine texture anti-scratch finish

• Lid to base fixing screws are hidden behind push on caps

• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available

• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing

• Keyboard area on top and base of the box with 2 different sized areas

• Body colour grey RAL 7035

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


Standard unit includes:

• Base & lid

• 4x M3 Machine screws (Torque 0.5 Nm)

• 4x Screw covers

• IP65 gasket kits;Optional accessories:

• Wall mounting kit

• RFI Screening

관련된 링크들