CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 45 mm x 145 mm x 90 mm
- RS 제품 번호:
- 498-6885
- 제조사 부품 번호:
- CRDCGG006
- 제조업체:
- CAMDENBOSS
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩31,280.00
재고있음
- 추가로 2026년 11월 23일 부터 107 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩31,280.00 |
| 10 - 99 | ₩30,440.00 |
| 100 + | ₩29,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 498-6885
- 제조사 부품 번호:
- CRDCGG006
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 45mm | |
| External Width | 90mm | |
| External Length | 145mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 7000 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 45mm | ||
External Width 90mm | ||
External Length 145mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 7000 | ||
Standards/Approvals No | ||
CAMDENBOSS Universal ABS Unscreened Enclosures - Series 7000
Functional yet modern design in nine different sizes with an anti-scratch finish. Used by leading OEMs across numerous industries.
Features and Benefits:
• Lid and base moulded in ABS
• Temperature resistance of up to 85°C
• IP65 rated when supplied gasket fitted
• Fine texture anti-scratch finish
• Lid to base fixing screws are hidden behind push on caps
• Wall mountable via separately designed feet or pre-cut knockout holes in base. Wall mounting kit available
• Vertical support guides for PCBs are incorporated in the base and lid together with 5mm high bosses to provide horizontal fixing
• Keyboard area on top and base of the box with 2 different sized areas
• Body colour grey RAL 7035
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 4x M3 Machine screws (Torque 0.5 Nm)
• 4x Screw covers
• IP65 gasket kits;Optional accessories:
• Wall mounting kit
• RFI Screening
관련된 링크들
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 80 mm x 220 mm x 145 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 50 mm x 220 mm x 145 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 35 mm x 110 mm x 85 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 60 mm x 190 mm x 120 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 40 mm x 90 mm x 55 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 45 mm x 127 mm x 75 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 25 mm x 90 mm x 55 mm
- CAMDENBOSS 7000 Series Grey Grey Lid ABS Enclosure, IP65, 45 mm x 145 mm x 90 mm