Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 55 mm x 119.5 mm x 119.5 mm
- RS 제품 번호:
- 343-9827
- 제조사 부품 번호:
- 1590UFL
- 제조업체:
- Hammond
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩29,860.00
재고있음
- 추가로 2026년 11월 10일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩29,860.00 |
| 50 - 99 | ₩28,640.00 |
| 100 + | ₩28,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-9827
- 제조사 부품 번호:
- 1590UFL
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Width | 119.5mm | |
| External Length | 119.5mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 410g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Width 119.5mm | ||
External Length 119.5mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 410g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
IP54 Diecast Enclosures with Flanged Lid
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
Flanged Lids allow for wall or shelf mounting
External Length excludes flanges
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
관련된 링크들
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 90 mm x 119.5 mm x 119.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 34 mm x 119 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 56 mm x 119 mm x 60 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 34 mm x 119.5 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 56.5 mm x 119.5 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 56 mm x 187.8 mm x 119.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 78 mm x 187.5 mm x 119.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 52 mm x 187.5 mm x 119.5 mm