Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 52 mm x 79.6 mm x 74.6 mm
- RS 제품 번호:
- 343-9401
- 제조사 부품 번호:
- 1590Z100
- 제조업체:
- Hammond
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,000.00
재고있음
- 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩39,000.00 | - |
| 25 - 49 | ₩37,440.00 | 4% |
| 50 + | ₩35,880.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-9401
- 제조사 부품 번호:
- 1590Z100
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Width | 74.6mm | |
| External Length | 79.6mm | |
| IP Rating | IP66 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 295g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Width 74.6mm | ||
External Length 79.6mm | ||
IP Rating IP66 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 295g | ||
Transparent Door No | ||
IK Rating IK08 | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- GB
Hammond Enclosure, 79.6 (L) x 74.6 (W) x 52mm (H), Shielded, Screw-On Lid - 1590Z Series - 1590Z100
Box up your sensitive electronics with this enclosure from Hammond. Its die-cast aluminium body blocks disruptive electrical noise, keeping signals clean, even with high EMI levels. Thanks to compact dimensions of 79.6 (L) x 74.6 (W) x 52mm (H), this is a sure fit for securing assemblies in tight spaces. As there are no pre-made knockouts on the body, you have the freedom to position and cut cable entries that suit your setup. The enclosure's IP68 rating shows that it shuts the door on the dust and water jets typical of food processing applications.
Features & Benefits
• Durable construction stands up to impacts from moving gear
• Comes with a silicone gasket that seals the edges to stop leaks
• Screw lid easily opens without special tools for hassle-free access
• Corrosion-resistant aluminium body stays strong in damp conditions
• Blind-hole construction, so screws can't damage the gasket
Applications
• Food production
• Control devices
• Industrial automation
How do I install this enclosure's gasket?
This container's gasket fits into a recessed groove inside the lid, making for simple and tool-free fitting.
관련된 링크들
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 52 mm x 79.6 mm x 74.6 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 79 mm x 125 mm x 125 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 79 mm x 125 mm x 125 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 39.2 mm x 112 mm x 79 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 55 mm x 120.5 mm x 79.5 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 60 mm x 175 mm x 80 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 52 mm x 175 mm x 80 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 91.2 mm x 360 mm x 159.6 mm