Schneider Electric NSYA Series Polyester Enclosure Accessory, IP66, 19.5 mm x 635 mm x 185 mm

Subtotal (1 unit)*

₩437,636.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩437,636.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2122
제조사 부품 번호:
NSYAEUBU61SC
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Body Material

Polyester

Product Type

Enclosure Accessory

External Height

19.5mm

External Length

635mm

External Width

185mm

IP Rating

IP66

Hazardous Area Certification

No

Series

NSYA

Standards/Approvals

EU RoHS Declaration, REACH Declaration

Weight

1.3kg

COO (Country of Origin):
ES
The Schneider Electric coupling frame is designed for side coupling of two enclosures. With a sustainable Green Premium product status, this coupling frame is made of polyester charged with fibreglass, making it both lightweight and sturdy. The IP66 degree of protection ensures reliability in various environments, making it ideal for a range of applications.

Frame size of 635x185mm for side by side mounting of enclosures

Compatible with Spacial S3D and CRN compact enclosures

Easy installation with fixing elements included in a set

Constructed from polyester charged with fibreglass for durability

IP66 rated for high level of protection against dust and water ingress

관련된 링크들