Schneider Electric NSYA Series Grey Thermoplastic Enclosure Accessory, IP66, 40 mm x 214 mm x 62 mm

Subtotal (1 unit)*

₩235,786.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩235,786.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2120
제조사 부품 번호:
NSYAECPFLT7
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Accessory

Body Material

Thermoplastic

External Height

40mm

External Length

214mm

External Width

62mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Series

NSYA

Mounting plate

Yes

Standards/Approvals

CHINA RoHS, REACH, RoHS

Weight

290g

Explosion Proof

Yes

COO (Country of Origin):
FR
The Schneider Electric Cable Entry Membrane is a high quality accessory designed for Spacial range enclosures. With 7 cable entry points and IP66 protection, this cable management accessory is a reliable solution for multi-purpose applications. The grey thermoplastic elastomer material ensures durability and protection for your cables. This product conforms to various environmental standards for safety and reliability.

7 total cable entry points with varying sizes for flexibility

IP66 protection for secure usage in various environments

Oil resistant and UV resistant for durability

Flame retardant V0 rating for safety

Compact design with easy installation for convenience

관련된 링크들