Fibox Flanged EKUN Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 560 mm x 180
- RS 제품 번호:
- 284-8106
- Distrelec 제품 번호:
- 301-15-150
- 제조사 부품 번호:
- EKUM 180 T enclosure
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩443,620.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩443,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8106
- Distrelec 제품 번호:
- 301-15-150
- 제조사 부품 번호:
- EKUM 180 T enclosure
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 560mm | |
| External Width | 380mm | |
| External Length | 180mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | EKUN | |
| Mounting plate | Yes | |
| Internal Mount Type | Surface | |
| Standards/Approvals | 960C, DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815, RoHS, UL 746C, UL 94 V0 | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 560mm | ||
External Width 380mm | ||
External Length 180mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series EKUN | ||
Mounting plate Yes | ||
Internal Mount Type Surface | ||
Standards/Approvals 960C, DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815, RoHS, UL 746C, UL 94 V0 | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox enclosure including flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
It is halogen free
관련된 링크들
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 560 mm x 180 mm x 380
- Fibox Flanged EKUN Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 560 mm x 180
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 560 mm x 180 mm x 380
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 760 mm x 250 mm x 560
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 180 mm x 560 mm x 380 mm
- Fibox EKUN Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm