Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 760 mm x 250 mm x 560
- RS 제품 번호:
- 284-8109
- 제조사 부품 번호:
- EKWH 250 G enclosure NEW
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩1,599,180.00
재고있음
- 추가로 2026년 11월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,599,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-8109
- 제조사 부품 번호:
- EKWH 250 G enclosure NEW
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 760mm | |
| External Width | 560mm | |
| External Length | 250mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | EKUN | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 94 V0, UL 746C, RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 760mm | ||
External Width 560mm | ||
External Length 250mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series EKUN | ||
Mounting plate Yes | ||
Standards/Approvals UL 94 V0, UL 746C, RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox enclosure including flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
It is halogen free
관련된 링크들
- Fibox Flanged EKUN Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 560 mm x 180
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 560 mm x 180 mm x 380
- Fibox Flanged EKUN Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 560 mm x 180 mm x 380
- Fibox EKWH Series Light Grey Polycarbonate Base, 760 mm x 150 mm x 560 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 760 mm x 250 mm x 560 mm
- Fibox Flanged EKPL Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 380 mm x 230 mm x 280
- Fibox Flanged EKPK Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 380 mm x 230 mm x 280
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, 130 mm x 190 mm x 190 mm