Spelsberg Flanged AK14 Series Grey Transparent Lid Plastic Enclosure, IP65, IK08, 147 mm x 300 mm x 315 mm
- RS 제품 번호:
- 276-0924
- 제조사 부품 번호:
- 73351101
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩156,560.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-0924
- 제조사 부품 번호:
- 73351101
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Body Material | Plastic | |
| Product Type | Enclosure | |
| External Height | 147mm | |
| External Width | 315mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK14 | |
| Standards/Approvals | UL 94 V-2 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Body Material Plastic | ||
Product Type Enclosure | ||
External Height 147mm | ||
External Width 315mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK14 | ||
Standards/Approvals UL 94 V-2 | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty Enclosure of industrial quality with open top and bottom sides for the use with various flanges, for small distribution boards, for individual expansion with standard rails or mounting plates and for installation of rail-mounted devices.
Halogen free
Flange variant
관련된 링크들
- Spelsberg Flanged AK-F Series Grey Transparent Lid Plastic Enclosure, IP65, IK08 147 mm, 300 mm, 315 mm
- Spelsberg AK14 Series Grey Transparent Lid Plastic Enclosure, IP65, IK08 147 mm, 300 mm, 315 mm
- Spelsberg Flanged AK14 Series Grey Grey Lid Plastic Enclosure, IP65, IK08 147 mm, 300 mm, 315 mm
- Spelsberg Flanged AK-F Series Grey Grey Lid Plastic Enclosure, IP65, IK08 147 mm, 300 mm, 315 mm
- Spelsberg Flanged AK 70 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08 155 mm, 1050 mm, 315 mm
- Spelsberg Flanged AK-F 28 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08 155 mm, 450 mm, 315 mm
- Spelsberg Flanged AK-F 14 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08 155 mm, 300 mm, 315 mm
- Spelsberg Flanged AK-F 14 Plus Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08 155 mm, 450 mm, 315 mm