Spelsberg Flanged AK-F 14 Plus Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 450 mm x 315 mm
- RS 제품 번호:
- 187-6411
- 제조사 부품 번호:
- 73371401
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩347,218.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩347,218.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-6411
- 제조사 부품 번호:
- 73371401
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 155mm | |
| External Length | 450mm | |
| External Width | 315mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK-F 14 Plus | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 155mm | ||
External Length 450mm | ||
External Width 315mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK-F 14 Plus | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
Small-scale distributors - Industrial Quality -, Flange type, with open front sides, for the use with various flanges, for the combination of several AK-F distributors via combination flange, 1-row, 14 distribution units, integrated ventilation elements to reduce the formation of condensate water, masking and labelling strips, additional double-membrane seals and other accessories, flange and flange set must be purchased separately
관련된 링크들
- Spelsberg Flanged AK 70 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 1050 mm x 315 mm
- Spelsberg Flanged AK-F 28 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 450 mm x 315 mm
- Spelsberg Flanged AK-F 14 Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 300 mm x 315 mm
- Spelsberg Flanged AK-F 42 Plus Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 750 mm x 315 mm
- Spelsberg Flanged AK-F 28 Plus Series Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 600 mm x 315 mm
- Spelsberg Flanged Grey Transparent Lid Polycarbonate Enclosure, IP65, IK08, 155 mm x 750 mm x 315 mm
- Spelsberg AK 14 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 155 mm x 300 mm x 315
- Spelsberg AK 28 Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 155 mm x 450 mm x 315