Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60.1 mm x 105 mm x 105 mm
- RS 제품 번호:
- 270-5687
- 제조사 부품 번호:
- 07311116 XM 111106 7035
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩34,340.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5687
- 제조사 부품 번호:
- 07311116 XM 111106 7035
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60.1mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60.1mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
관련된 링크들
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 40 mm x 105 mm x 70 mm
- Bopla Euromas Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 105 mm x 122 mm x 120 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70 mm