Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70
- RS 제품 번호:
- 270-5725
- 제조사 부품 번호:
- 07611074 XM 110704 WL 7035
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩28,400.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5725
- 제조사 부품 번호:
- 07611074 XM 110704 WL 7035
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 40mm | |
| External Length | 105mm | |
| External Width | 70mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 40mm | ||
External Length 105mm | ||
External Width 70mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
관련된 링크들
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 40 mm x 105 mm x 70 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 45.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 45 mm x 150 mm x 100
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 150 mm x 100
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 40 mm x 105 mm x 70 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 40.1 mm x 60 mm x 60