Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 57 mm x 100 mm x 100 mm
- RS 제품 번호:
- 266-3603
- 제조사 부품 번호:
- 63212000 ET 212
- 제조업체:
- Bopla
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,580.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩30,580.00 |
| 50 - 99 | ₩29,720.00 |
| 100 + | ₩28,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-3603
- 제조사 부품 번호:
- 63212000 ET 212
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | Euromas II | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 142g | |
| Gasket Material | Neoprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series Euromas II | ||
Standards/Approvals RoHS Compliant | ||
Weight 142g | ||
Gasket Material Neoprene | ||
Euromas II ABS Enclosures
Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.
Features and Benefits:
• ABS general purpose enclosures (UV stabilised)
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• Temperature range: +74 °C
• IP65 / DIN EN 60529
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Bopla wall bracket for Euromas II; RS stock no: 266-3647
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A
관련된 링크들
- Bopla Euromas II Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP65, 57 mm x 100 mm x 100 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 87 mm x 160 mm x 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 92 mm x 250 mm x 160 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 37 mm x 200 mm x 150 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 38 mm x 98 mm x 64 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 102 mm x 240 mm x 120 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 37 mm x 160 mm x 80 mm
- Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 57 mm x 122 mm x 120 mm