Bopla Euromas II Series Light Grey Light Grey Lid ABS Enclosure, IP65, 37 mm x 160 mm x 80 mm

대량 구매 할인 받기

50개 더 담고 ₩66,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩33,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩33,360.00-
50 - 99₩32,040.00₩66,000.00
100 +₩30,680.00₩268,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
364-8330
제조사 부품 번호:
63229000 ET 229
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Product Type

Enclosure

Body Material

ABS

External Height

37mm

External Length

160mm

External Width

80mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

Euromas II

Standards/Approvals

RoHS Compliant

Weight

141g

Gasket Material

Polychloroprene

Euromas II ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits:


• ABS general purpose enclosures (UV stabilised)

• Multiple sizes available to meet your specification

• Recyclable

• High impact resistance

• Colour: Light grey (similar to RAL 7035)

• Wall mountable

• Corrosion resistant

• Flammability rating: UL 94 HB

• Temperature range: +74 °C

• IP65 / DIN EN 60529

Typical Applications


Cable/Wire Management Traffic Control

IT/Server

Solar Power Batteries

Oil and Gas Production

Food and Beverage Industry

Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A

관련된 링크들