Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 70 mm x 200 mm x 150 mm
- RS 제품 번호:
- 263-3678
- 제조사 부품 번호:
- RL6655
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩22,560.00
재고있음
- 추가로 2026년 11월 09일 부터 111 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3678
- 제조사 부품 번호:
- RL6655
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 70mm | |
| External Length | 200mm | |
| External Width | 150mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Weight | 360g | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 70mm | ||
External Length 200mm | ||
External Width 150mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
Weight 360g | ||
Transparent Door No | ||
Hammond General Purpose Enclosure, 70 mm External Height, 200mm External Length - RL6655
This general purpose enclosure by Hammond is a versatile and durable solution for various applications. Its ABS body material ensures reliability, while the compact external dimensions of 70 x 150 x 200 mm make it suitable for diverse uses.
Features & Benefits
• Constructed from ABS material for durability and reliability
• Compact external dimensions of 70 x 150 x 200mm for versatile use
• Lid screw and PCB screw packages included for easy assembly
• Recommended torque range of (43-50) Ozf.in / (30-35) cN.m for secure fastening
Applications
• Suitable for housing various electronic components securely
• Ideal for automation systems requiring protection
• Can be used for use in electrical projects due to its robust material
• Can be utilised in mechanical applications for added durability
Can it accommodate different types of PCB screws?
Yes, it comes with packages of lid screws and PCB screws for easy assembly.
Will it provide sufficient protection for delicate electronic components?
Yes, the ABS material ensures durability and reliability for secure housing.
Is it suitable for automation systems in various industries?
Yes, the compact dimensions and quality construction make it ideal for automation applications.
관련된 링크들
- Hammond RL6655 Series Black, Light Grey ABS General Purpose Enclosure, IP54, 70 mm x 200 mm x 150 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 50 mm x 125 mm x 80 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 105 mm x 65 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 35 mm x 125 mm x 80 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm