Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 50 mm x 125 mm x 80 mm

Subtotal (1 unit)*

₩9,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-3670
Distrelec 제품 번호:
300-34-236
제조사 부품 번호:
RL6225
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

50mm

External Width

80mm

External Length

125mm

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Series

RL

Weight

100g

Standards/Approvals

UL94 HB

Transparent Door

No

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, ABS Body, 50 x 80 x 125 mm - RL6225


This compact and industrial-grade enclosure by Hammond is a versatile solution for various applications. With dimensions of 50 x 80 x 125mm, it provides a durable and reliable housing for electronic components.

Features & Benefits


• External dimensions of 50 x 80 x 125mm provide ample space for components

• Suitable for small electronic projects requiring a protective casing

• Compatible with Hammond RL series accessories for additional customisation

• Offers a recommended torque range of (43-50) Ozf.in / (30-35) cN.m for secure assembly

Applications


• Ideal for housing circuit boards and small electronic devices

Can it accommodate circuit boards and other electronic components?


Yes, it is designed to house circuit boards and various electronic components securely.

Will it provide protection for small projects in the automation industry?


Yes, it offers a durable and safe housing solution for automation applications.

Is it compatible with accessories from the Hammond RL series?


Yes, it works seamlessly with accessories specifically designed for the Hammond RL series.

관련된 링크들