Hammond 60 mm Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- RS 제품 번호:
- 263-3661
- Distrelec 제품 번호:
- 301-22-515
- 제조사 부품 번호:
- RL6105-FBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩6,920.00
재고있음
- 추가로 2026년 11월 09일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-3661
- Distrelec 제품 번호:
- 301-22-515
- 제조사 부품 번호:
- RL6105-FBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| External Length | 80mm | |
| Ventilated | No | |
| External Width | 60mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | 60 mm | |
| Standards/Approvals | UL94 HB | |
| Weight | 40g | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
External Length 80mm | ||
Ventilated No | ||
External Width 60mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series 60 mm | ||
Standards/Approvals UL94 HB | ||
Weight 40g | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
관련된 링크들
- Hammond 60 mm Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- Hammond 60 mm Series Grey Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- Hammond 60 mm Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- Hammond RL6 Series Light Grey, Black ABS Plastic Enclosure, IP54, 50 mm x 125 mm x 80 mm
- Hammond Flanged 1556 Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 45 mm x 160 mm x 160 mm