Hammond 60 mm Series Grey Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm

Subtotal (1 unit)*

₩6,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-3658
Distrelec 제품 번호:
300-34-230
제조사 부품 번호:
RL6105
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

30mm

Ventilated

No

External Length

80mm

External Width

60mm

IP Rating

IP54

Colour

Grey

Lid Colour

Black

Hazardous Area Certification

No

Series

60 mm

Standards/Approvals

UL94 HB

Weight

40g

Transparent Door

No

COO (Country of Origin):
TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.

Designed to house P.C. boards for hand-held use

Molded in light grey or black general purpose ABS plastic material

Two-part, snap action clam shell construction

Both halves include smooth recessed area for membrane, label or silkscreen

P.C. board standoffs are molded into both halves of the enclosure

Designed to meet IP54 standard

관련된 링크들