Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 39.9 mm x 144.02 mm x
- RS 제품 번호:
- 260-2157
- 제조사 부품 번호:
- RL6035
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩10,820.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-2157
- 제조사 부품 번호:
- RL6035
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Acrylonitrile Butadiene Styrene, Plastic | |
| External Height | 39.9mm | |
| Ventilated | No | |
| External Width | 65.02mm | |
| External Length | 144.02mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Acrylonitrile Butadiene Styrene, Plastic | ||
External Height 39.9mm | ||
Ventilated No | ||
External Width 65.02mm | ||
External Length 144.02mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
관련된 링크들
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 39.9 mm x 80.01 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 89.92 mm x 150.11 mm x
- Hammond RL Series Light Grey Grey Lid Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 70.1 mm x 175.01 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 24.9 mm x 125 mm x 80.01
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 30 mm x 104.9 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 24.9 mm x 125 mm x
- Hammond RL6065 Series Light Grey, Black Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 39.9 mm x 205 mm x
- Hammond RL Series Light Grey Black Lid Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 40.13 mm x 104.9 mm x