Hammond RL Series Light Grey Black Lid Plastic, ABS Enclosure, IP54, 40.13 mm x 104.9 mm x 65.02 mm
- RS 제품 번호:
- 260-2169
- 제조사 부품 번호:
- RL6175-FBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩9,180.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-2169
- 제조사 부품 번호:
- RL6175-FBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Plastic, ABS | |
| Product Type | Enclosure | |
| External Height | 40.13mm | |
| External Width | 65.02mm | |
| Ventilated | No | |
| External Length | 104.9mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Plastic, ABS | ||
Product Type Enclosure | ||
External Height 40.13mm | ||
External Width 65.02mm | ||
Ventilated No | ||
External Length 104.9mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
관련된 링크들
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 30 mm x 104.9 mm x
- Hammond RL6 Series Light Grey Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 40.13 mm x 104.9 mm x 65.02 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 24.9 mm x 125 mm x
- Hammond RL6 Series Light Grey, Black Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 70.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 89.92 mm x 150.11 mm x
- Hammond RL6365F Series Black, Light Grey Plastic, Acrylonitrile Butadiene Styrene Enclosure, IP54, 89.92 mm x 125 mm x
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 100.1 mm x 199.9 mm x
- Hammond RL Series Black, Light Grey Acrylonitrile Butadiene Styrene, Plastic Enclosure, IP54, 35.1 mm x 125 mm x 80.01