Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK06, 310 mm x 77 mm x 85 mm
- RS 제품 번호:
- 254-6419
- 제조사 부품 번호:
- XAPD5508
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩455,320.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
- 추가로 2026년 11월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩455,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6419
- 제조사 부품 번호:
- XAPD5508
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 310mm | |
| External Width | 85mm | |
| External Length | 77mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | EAC | |
| Series | Harmony | |
| Mounting plate | Yes | |
| Number of Knockouts | 8 | |
| Standards/Approvals | EN/IEC 60529 and EN/IEC 60947-5-1 | |
| Weight | 810g | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 310mm | ||
External Width 85mm | ||
External Length 77mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Hazardous Area Certification EAC | ||
Series Harmony | ||
Mounting plate Yes | ||
Number of Knockouts 8 | ||
Standards/Approvals EN/IEC 60529 and EN/IEC 60947-5-1 | ||
Weight 810g | ||
IK Rating IK06 | ||
Transparent Door No | ||
- COO (Country of Origin):
- FR
General Purpose Enclosures
The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.
Empty control station
Die cast zinc material
IP65, IP66 and IP69 protection
관련된 링크들
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK06, 310 mm x 77 mm x 85 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 310 mm x 77 mm x 85 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm