Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 213.8 mm x 89.8
- RS 제품 번호:
- 254-3401
- 제조사 부품 번호:
- 65610210.S1 CNC 210.0
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩83,080.00
일시적 품절
- 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3401
- 제조사 부품 번호:
- 65610210.S1 CNC 210.0
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 65.2mm | |
| External Length | 213.8mm | |
| Ventilated | No | |
| External Width | 89.8mm | |
| IP Rating | IP20 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | CombiNorm-Control | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 65.2mm | ||
External Length 213.8mm | ||
Ventilated No | ||
External Width 89.8mm | ||
IP Rating IP20 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series CombiNorm-Control | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- PL
The Bopla general purpose enclosure CombiNorm control is a modular enclosure system for electronic devices with a form factor according to DIN 43880. The basic body consists of few individual components which snap together completely no need for tools. Th
Color of enclosure group is Light grey, similar to RAL 7035
Protection class is of IP20 / DIN EN 60529
Enclosure material is ABS flame-retardant
관련된 링크들
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 159.8 mm x 89.8
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 107 mm x 89.8 mm
- Bopla CombiNorm-Control Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP20, 65.2 mm x 177.8 mm x 89.8
- Bopla CombiNorm-Control Series Light Grey Flame Retardant ABS Enclosure, IP20, 65.2 mm x 89.2 mm x 89.8 mm
- Hammond 1594 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP54, 33 mm x 104 mm x 66 mm
- Hammond 1598 Light Grey Flame Retardant ABS Instrument Case 86 mm, 160 mm, 160 mm
- Hammond Flanged 1591 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm
- Hammond 1553 Series Light Grey Flame Retardant ABS Handheld Enclosure, IP54, 165 mm x 28 mm x, 80 mm