Hammond Flanged 1591 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm
- RS 제품 번호:
- 493-5887
- 제조사 부품 번호:
- 1591VFLGY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩24,080.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 03일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 493-5887
- 제조사 부품 번호:
- 1591VFLGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 94mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 227g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 94mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 227g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 120 (W) x 90mm (H), Flame-Retardant Fire Behaviour, Flanged Construction - 1591 Series - 1591VFLGY
Store and mount your sensitive electronic components in this enclosure from Hammond. Designed for housing a PCB, it features two standoffs moulded into the interior that hold onto a board securely. The internal sides are smooth so you can easily slip in your connector without risk of snagging. Thanks to the unit's lap-joint construction, you can quickly assemble and disassemble the lid and body. As the ABS housing is flame-retardant, it keeps your kit safe and won't contribute to a workplace fire.
Features & Benefits
• Self-tapping mounting screws for convenient fixing of the lid
• IP54 rating indicates it's protected against dust and water splashes
• External dimensions of 90 (H) x 120 (W) x 120mm (L) to accommodate larger boards
Applications
• Repair stations
• Electrical engineering
• Airports and seaports
How do I mount this enclosure?
Thanks to its flanged design, you can mount this enclosure by hanging it on a shelf with ties or screwing it to a wall.
What PCB sizes can I fit in this enclosure?
For ease of installation, you can fit a standard 1.5mm PC card in this enclosure.
Approvals
Material Flamability Rating: UL94-V0
관련된 링크들
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 36 mm x 120 mm x 65 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 30 mm x 121 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 55 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 50 mm x 150 mm x 80 mm