Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 55 mm x 160 mm x 75 mm

Subtotal (1 unit)*

₩66,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-3362
제조사 부품 번호:
1590ZGRP083
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Glass Reinforced Polyester

Product Type

Enclosure

External Height

55mm

External Length

160mm

External Width

75mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

North American Mark of Safety - cUL, UL

Internal Mount Type

Internal Mounting Shelf & Bonding

Series

1590ZGRP

Mounting plate

Yes

Standards/Approvals

cULus, RoHS, UL Listed

IK Rating

IK08

Gasket Material

Rubber

COO (Country of Origin):
HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.

Heavy duty, thick wall design

100 to 120°C heat and -40°C cold resistant

Impact rating of IK08 per IEC62262

Lid contains self captivated stainless steel screws

North American Mark of Safety - C UL & UL listed

관련된 링크들