Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 91 mm x 120 mm x 121 mm
- RS 제품 번호:
- 253-9694
- 제조사 부품 번호:
- 1590ZGRP121
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩85,940.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9694
- 제조사 부품 번호:
- 1590ZGRP121
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 91mm | |
| External Width | 121mm | |
| External Length | 120mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | North American Mark of Safety - cUL, UL | |
| Series | 1590ZGRP | |
| Internal Mount Type | Shelf | |
| Mounting plate | Yes | |
| Standards/Approvals | cULus, UL Listed, RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Rubber | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 91mm | ||
External Width 121mm | ||
External Length 120mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification North American Mark of Safety - cUL, UL | ||
Series 1590ZGRP | ||
Internal Mount Type Shelf | ||
Mounting plate Yes | ||
Standards/Approvals cULus, UL Listed, RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- HU
The Hammond watertight GRP enclosure is made up of 4X glass reinforced polyester material. It includes lid with gasket with two piece tongue & groove construction. The enclosure has internal mounting shelf & bonding/mounting nuts moulded in. It is easy wall mounting via through box - blind hole construction, outside of the gasket protection.
Heavy duty, thick wall design
100 to 120°C heat and -40°C cold resistant
Impact rating of IK08 per IEC62262
Lid contains self captivated stainless steel screws
North American Mark of Safety - C UL & UL listed
관련된 링크들
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 160 mm x 400 mm x 250 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 90 mm x 260 mm x 160 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 55 mm x 110 mm x 75 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 90 mm x 220 mm x 120 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 90 mm x 160 mm x 160 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 120 mm x 405 mm x 400 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 115 mm x 200 mm x 250 mm
- Hammond 1590ZGRP Series Grey Grey Lid Glass Reinforced Polyester Enclosure, IP66, IK08, 120 mm x 600 mm x 250 mm