Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 65 mm x 120 mm x 40 mm

Subtotal (1 unit)*

₩49,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-9703
제조사 부품 번호:
1591RCBK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS Plastic

External Height

65mm

External Length

120mm

External Width

40mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Yes

Mounting plate

Yes

Internal Mount Type

Vertical

Series

1591R

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.

Designed to meet IP54

Smooth black finish with black screws

Internal side walls include molded in card guides

관련된 링크들