Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 119 mm
- RS 제품 번호:
- 228-7317
- 제조사 부품 번호:
- 1591USFLBK
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,960.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩15,960.00 |
| 10 - 49 | ₩15,520.00 |
| 50 + | ₩15,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-7317
- 제조사 부품 번호:
- 1591USFLBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 56mm | |
| External Length | 119mm | |
| External Width | 119mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 56mm | ||
External Length 119mm | ||
External Width 119mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
관련된 링크들
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 81 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 36 mm x 119 mm x 66 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 56 mm x 119 mm x 81 mm