RS Better World
Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- RS 제품 번호:
- 247-1632
- 제조사 부품 번호:
- 13991
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩892,860.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩892,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 247-1632
- 제조사 부품 번호:
- 13991
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Polymer | |
| External Height | 460mm | |
| External Length | 160mm | |
| External Width | 448mm | |
| IP Rating | IP65 | |
| Colour | Light Grey (Enclosure) | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Kaedra | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | IEC 670, EN 50102, EN 50262, IEC 60439-3, IEC 60529 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Body Material Polymer | ||
External Height 460mm | ||
External Length 160mm | ||
External Width 448mm | ||
IP Rating IP65 | ||
Colour Light Grey (Enclosure) | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Kaedra | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals IEC 670, EN 50102, EN 50262, IEC 60439-3, IEC 60529 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IT
The Schneider Electric has weatherproof enclosure for modular device with interface with slotted mounting plate. This enclosure has 3 number of openings of interface.
Transparent front cover
Colour is light grey
Ambient air temperature for operation is -25 to 60 °C
관련된 링크들
- Schneider Electric Kaedra Series Green, Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 610 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure), Green Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 340 mm
- Schneider Electric Mureva Series Light Grey Green Lid Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 150 mm x 160 mm x 50 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 200 mm x 160 mm x 123 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure), Green Polymer Enclosure, IP65, IK09, 200 mm x 112 mm x 159 mm
- Schneider Electric Kaedra Series Enclosure: Light Grey, Door: Transparent Green Green Lid Polymer Enclosure, IP65, IK09,