RS Better World
Schneider Electric Kaedra Series Light Grey (Enclosure), Green Polymer Enclosure, IP65, IK09, 200 mm x 112 mm x 159 mm
- RS 제품 번호:
- 247-1621
- 제조사 부품 번호:
- 13442
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩202,840.00
재고있음
- 13 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 15 개 단위 배송
- 추가로 2026년 12월 18일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩202,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 247-1621
- 제조사 부품 번호:
- 13442
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Polymer | |
| External Height | 200mm | |
| External Length | 112mm | |
| External Width | 159mm | |
| IP Rating | IP65 | |
| Colour | Light Grey (Enclosure), Green | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail | |
| Series | Kaedra | |
| Standards/Approvals | IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50262, EN 50102, IEC 670 | |
| Better World Product | Yes | |
| IK Rating | IK09 | |
| Better World Claim | Designed for Disassembly | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure | ||
Body Material Polymer | ||
External Height 200mm | ||
External Length 112mm | ||
External Width 159mm | ||
IP Rating IP65 | ||
Colour Light Grey (Enclosure), Green | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail | ||
Series Kaedra | ||
Standards/Approvals IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50262, EN 50102, IEC 670 | ||
Better World Product Yes | ||
IK Rating IK09 | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- IT
The Schneider Electric has mini enclosure for modular device. This enclosure has 2 terminal blocks 4 holes and 1 marking kit.
Enclosure material is self-extinguishing polymer
Ambient air temperature for operation is -25 to 60 °C
관련된 링크들
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 610 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 200 mm x 160 mm x 123 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 150 mm x 160 mm x 50 mm
- Schneider Electric Kaedra Series Green, Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure), Green Polymer Enclosure, IP65, IK09, 460 mm x 160 mm x 340 mm
- Schneider Electric Kaedra Series Enclosure: Light Grey, Door: Transparent Green Green Lid Polymer Enclosure, IP65, IK09,
- Schneider Electric Mureva Series Grey Polymer Enclosure, IP65, IK09, 460 mm x 475 mm x 340 mm