RS PRO Black ABS Enclosure, IP55, 13 mm x 65.5 mm x 35 mm
- RS 제품 번호:
- 238-3970
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,840.00
일시적 품절
- 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,840.00 |
| 5 + | ₩2,338.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3970
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 13mm | |
| External Width | 35mm | |
| External Length | 65.5mm | |
| IP Rating | IP55 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Wall | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 13mm | ||
External Width 35mm | ||
External Length 65.5mm | ||
IP Rating IP55 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Wall | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Remote Control Enclosure
Remote control enclosures are fantastic options to protect and shield devices from interfering electronic devices that also can send and receive data. This enclosure is made from ABS black plastic to ensure they are sturdy and durable. This remote control enclosure is designed for both industrial and home use and are designed for use with A23 batteries. The enclosure has four recessed buttons that prevents accidental pressing.
Features and Benefits
Applications
Remote control enclosures provide perfect protection from dust and moisture whilst also providing the availability to send and receive data. Remote control enclosures are designed to be used in industrial and home environments and are therefore used frequently for things such as
Gates
Rolling Shutters
Cars
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Z132b Series White ABS Enclosure 13 mm, 65.5 mm, 35 mm
- RS PRO Z132 Series White, Blue ABS Enclosure 13 mm, 65.5 mm, 35 mm
- RS PRO Z132 Series Black, White ABS Enclosure 13 mm, 65.5 mm, 35 mm
- RS PRO Z132n Series Blue ABS Enclosure 13 mm, 65.5 mm, 35 mm
- RS PRO Z132J Series Light Grey ABS Enclosure 13 mm, 65.5 mm, 35 mm
- Hammond ABS Enclosure, 132 x 75 x 62mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP65 43 mm, 132 mm, 66 mm
- RS PRO General Purpose Moulded Enclosure Series Black Black Lid ABS General Purpose Enclosure, IP54 42 mm, 55 mm, 55 mm