ABB TG408G Series Grey Light Grey Lid Enclosure, IP55, 1250 mm x 225 mm x 1050 mm
- RS 제품 번호:
- 237-3358
- 제조사 부품 번호:
- 2CPX010023R9999
- 제조업체:
- ABB
Subtotal (1 Box of 5 units)*
₩1,653,120.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,653,120.00 | ₩330,624.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3358
- 제조사 부품 번호:
- 2CPX010023R9999
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Enclosure | |
| External Height | 1250mm | |
| External Width | 1050mm | |
| External Length | 225mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | TG408G | |
| Standards/Approvals | RoHS | |
| Weight | 50g | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Enclosure | ||
External Height 1250mm | ||
External Width 1050mm | ||
External Length 225mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series TG408G | ||
Standards/Approvals RoHS | ||
Weight 50g | ||
- COO (Country of Origin):
- DE
The ABB wall-mounting cabinet, series TwinLine, empty cabinet, for the internal use, with Door, class of protection I (earthed), degree of protection IP55, applicable standards: EN 61439-1, EN 61439-2, EN 61439-3, IK code 08, powder-coated, in RAL 7035, enclosure out of sheet steel, double door, door out of sheet steel, with Standard locking mechanism double bit, door opening angle 180 degree, door hinge right and left, rear wall out of sheet steel, cable entry on top via flange opening pre-cut, on bottom via flange opening pre-punched, on side via flange opening pre-punched, dimensions in mm (H x W x D): 1250 x 1050 x 225, Grid unit 8 GU, Overall height 4, panel width 4, Space units 384, pre-assembled for installation of metering-, modules, Combi-Sets, CombiLine-Module, mounting plates on EDF-/WR mounting frame.
Protection Class is Grounded
Surface Finishing is Powder coating
관련된 링크들
- ABB TG Series Steel Enclosure, IP55 800 mm, 225 mm, 800 mm
- Traffi TG1050 Red Natural Rubber Latex Nylon Cut Resistant Gloves, Size 10, Latex Coating
- ABB Plastic Enclosure Accessory, 125mm W, 62 mm L for Use with ZE225
- ABB Light Grey Plastic Blanking Plate
- Siemens 5TG Grey Grey Thermoplastic Back Box, IP20, Surface Mount
- Siemens ALPHA Series Steel Wall Box, IP55, 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box, IP43, 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box, IP44, 1250 mm x 1050 mm x 210 mm