ABB TG Series Steel Enclosure, IP55, 800 mm x 225 mm x 800 mm
- RS 제품 번호:
- 237-3357
- 제조사 부품 번호:
- 2CPX010007R9999
- 제조업체:
- ABB
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-3357
- 제조사 부품 번호:
- 2CPX010007R9999
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 800mm | |
| External Length | 225mm | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Hazardous Area Certification | No | |
| Series | TG | |
| Internal Mount Type | Surface | |
| Weight | 50g | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 800mm | ||
External Length 225mm | ||
External Width 800mm | ||
IP Rating IP55 | ||
Hazardous Area Certification No | ||
Series TG | ||
Internal Mount Type Surface | ||
Weight 50g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB wall-mounting cabinet, series TwinLine, empty cabinet, for the internal use, with Door, class of protection I (earthed), degree of protection IP55, applicable standards: EN 61439-1, EN 61439-2, EN 61439-3, IK code 08, powder-coated, in RAL 7035, enclosure out of sheet steel, single-leaf door, door out of sheet steel, with Standard locking mechanism double bit, door opening angle 180 degree, door hinge right or left, rear wall out of sheet steel, cable entry on top via flange opening pre-cut, on bottom via flange opening pre-punched, on side via flange opening pre-punched.
Degree of Protection IP55
DIN Place Units 180
Enclosure Type Wall-mounting cabinet
Enclosure Type of Height 1
관련된 링크들
- ABB TG408G Series Grey Light Grey Lid Enclosure, IP55 1250 mm, 225 mm, 1050 mm
- Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55 1800 mm, 800 mm, 800 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08 82 mm, 84 mm, 55 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08 82 mm, 122 mm, 55 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08 82 mm, 162 mm, 55 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08 55 mm, 82 mm, 162 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07 55 mm, 84 mm, 82 mm
- Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08 82 mm, 122 mm, 55 mm