Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 25.9 mm x 114.6 mm x 64 mm
- RS 제품 번호:
- 230-6411
- Distrelec 제품 번호:
- 150-02-669
- 제조사 부품 번호:
- 1550WDBK
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,960.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩24,960.00 | - |
| 5 - 9 | ₩24,340.00 | 2% |
| 10 - 14 | ₩23,720.00 | 4% |
| 15 - 19 | ₩23,220.00 | 6% |
| 20 + | ₩22,460.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6411
- Distrelec 제품 번호:
- 150-02-669
- 제조사 부품 번호:
- 1550WDBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 25.9mm | |
| External Length | 114.6mm | |
| External Width | 64mm | |
| IP Rating | IP66 | |
| Colour | Black, Natural | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam, Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 25.9mm | ||
External Length 114.6mm | ||
External Width 64mm | ||
IP Rating IP66 | ||
Colour Black, Natural | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material EVA Foam, Silicone | ||
- COO (Country of Origin):
- TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
관련된 링크들
- Hammond 1550 Series Natural, Black Aluminium Enclosure, IP66, IK08, 25.9 mm x 114.6 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 30 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 51 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 26 mm x 60 mm x 55 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 222 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 62 mm x 275 mm x 175 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 31 mm x 120 mm x 100 mm